text.skipToContent text.skipToNavigation

Manufacturer Part #

127AVG050MFBJ

AVG Series 50 V 120 uF 8 x 12 mm LS=3.5 mm Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 120µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$680.00
USD
Quantity
Web Price
1
$1.70
30
$1.50
100
$1.44
200
$1.41
500+
$1.36
Product Variant Information section