text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEPF560M

SEPF Series 560 µF ±20% 16V Conductive Polymer Aluminum Solid Capacitor (OS-CON)

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic 16SEPF560M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 560µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 14mΩ
Leakage Current: 1792µA
Dissipation Factor: 0.12%
Ripple Current: 4.95A
Operating Temp Range: -55°C to +105°C
Lead Spacing: 3.5mm
Dimension: L  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$129.00
USD
Quantity
Web Price
200
$0.645
600
$0.62
800
$0.615
2,000
$0.595
3,000+
$0.575
Product Variant Information section