text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVP150M

SVP Series 150 uF 16 V ±20 % 10 x 8 mm SMT Electrolytic Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Dimension: L  8mm x D  10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$2.35
USD
Quantity
Web Price
1
$2.35
25
$1.83
50
$1.73
100
$1.64
250+
$1.53