text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVP22M

SVP Series 22 uF 16 V Ø5 x 5.9 mm OS-CON Polymer Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 90mΩ
Ripple Current: 1060mA
Operating Temp Range: -55°C to +105°C
Dimension: L  5.9mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.12
USD
Quantity
Web Price
1
$1.12
50
$0.785
100
$0.735
250
$0.68
500+
$0.64