text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPF560MX

SVPF SERIES SMD POLYMER 16V 560uF 8x10MM 105C 5000HRS

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Panasonic Industry 16SVPF560MX - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 560µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 18mΩ
Leakage Current: 1792µA
Ripple Current: 3.9mA
Operating Temp Range: -55°C to +105°C
Construction: Cylindrical
Dimension: L  8mm x H  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.50
USD
Quantity
Unit Price
500
$0.555
1,000
$0.545
2,000
$0.54
2,500+
$0.53
Product Variant Information section