text.skipToContent text.skipToNavigation

Manufacturer Part #

20SEP150M

SEP Series 20 V 150 uF ±20 % 10 x 13 mm LS=5 mm Polymer Aluminum Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 150µF
Rated Voltage: 20V
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$134.00
USD
Quantity
Web Price
200+
$0.67
Product Variant Information section