text.skipToContent text.skipToNavigation

Manufacturer Part #

20SVP100M

SVP Series 20 V 100 uF Ø 8 x 12 mm Surface Mount Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Panasonic 20SVP100M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
Germany (Online Only):
800
19,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$270.00
USD
Quantity
Web Price
400
$0.675
800
$0.66
1,200
$0.65
1,600
$0.64
2,000+
$0.62
Product Variant Information section