text.skipToContent text.skipToNavigation

Manufacturer Part #

20SVP47M

SVP Series 20 V 47 uF Ø 8 x 7 mm Surface Mount Polymer Aluminum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  6.9mm x D  8mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Stock:
65,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.45
USD
Quantity
Web Price
1
$1.45
50
$0.935
100
$0.87
250
$0.785
500+
$0.725