text.skipToContent text.skipToNavigation

Manufacturer Part #

20SVPB22M

SVPB Series 20 v 22 uf 105'c 6.3x54mm Low ESR SMD OS-CON Aluminum Polymer

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 2µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 35mΩ
Leakage Current: 88µA
Dissipation Factor: 0.12%
Ripple Current: 2000mA
Operating Temp Range: -55°C to +105°C
Dimension: H  5.5mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.61
USD
Quantity
Web Price
1
$1.61
50
$1.07
100
$0.99
250
$0.90
500+
$0.84