
Manufacturer Part #
20SVPF120M
SVPF Series 20 V 120 uF 6.3 x 6 mm SMT Aluminum Polymer Capacitor
Product Specification Section
Panasonic 20SVPF120M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic 20SVPF120M - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 120µF |
Rated Voltage: | 20V |
Tolerance (%): | ±20% |
Dimension: | L 6mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
917
USA:
917
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$1.01
10
$0.90
40
$0.835
150
$0.775
500+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount