text.skipToContent text.skipToNavigation

Manufacturer Part #

20SVPF56MX

SVPF Series 20 V 56 uF 5 x 5.9 mm SMT OS-Con Polymer Aluminum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 56µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  5.9mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.00
USD
Quantity
Web Price
1
$1.00
50
$0.705
100
$0.665
250
$0.61
500+
$0.575