text.skipToContent text.skipToNavigation

Manufacturer Part #

227AVG035MFBJ

AVG Series 35 V 220 uF 8 x 12 mm LS=3.5 mm Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 220µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$595.00
USD
Quantity
Web Price
1
$1.49
30
$1.32
100
$1.26
200
$1.23
500+
$1.19
Product Variant Information section