text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVPD10M

SVPD Series 25 V 10 uF 125°C 2 K Hrs SMT OS-CON Aluminum Polymer Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1739
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.065Ω
Leakage Current: 50µA
Ripple Current: 474mA
Operating Temp Range: -55°C to +125°C
Dimension: L  5.9mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$565.00
USD
Quantity
Web Price
1,000
$0.565
2,000
$0.455
3,000+
$0.45