text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVPF330M

SVPF Series 25 V 330 uF Ø 10 x 12.7 mm Surface Mount Polymer Aluminum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  12.6mm x D  10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Stock:
1,418
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.99
USD
Quantity
Web Price
1
$1.99
5
$1.70
25
$1.46
50
$1.36
100+
$1.28