text.skipToContent text.skipToNavigation

Manufacturer Part #

35SVPD22M

SVPD Series 35 V 22 uF 8 x 12 mm Polymer Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Ripple Current: 35mA
Operating Temp Range: -55°C to +125°C
Dimension: H  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
19,200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.75
USD
Quantity
Web Price
1
$1.75
5
$1.51
25
$1.30
50
$1.21
100+
$1.14