text.skipToContent text.skipToNavigation

Manufacturer Part #

35SVPK180M

SVPK Series 35 v 180 uf 125'c 8x11.9mm Low ESR SMD OS-CON Aluminum Polymer

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 180µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Leakage Current: 1260µA
Dissipation Factor: 0.12%
Ripple Current: 1260mA
Operating Temp Range: -55°C to +125°C
Dimension: H  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$2.22
USD
Quantity
Web Price
1
$2.22
5
$1.88
25
$1.59
50
$1.48
100+
$1.37