text.skipToContent text.skipToNavigation

Manufacturer Part #

35SVPK47M

SVPK Series 35 v 47 uf 125'c 6.3x5.9mm Low ESR SMD OS-CON Aluminum Polymer

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Leakage Current: 329µA
Dissipation Factor: 0.12%
Ripple Current: 2.95A
Operating Temp Range: -55°C to +125°C
Dimension: L  5.9mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.58
USD
Quantity
Web Price
1
$1.58
50
$1.02
100
$0.945
250
$0.85
500+
$0.79