text.skipToContent text.skipToNavigation

Manufacturer Part #

476AVG100MGBJ

AVG series 100 V 47 uF Ø10 x 12 mm LS=5 mm Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 47µF
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: L  12mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$384.00
USD
Quantity
Web Price
1
$2.31
25
$2.05
75
$1.97
150
$1.92
400+
$1.85
Product Variant Information section