text.skipToContent text.skipToNavigation

Manufacturer Part #

477AVG025MFBJ

AVG Series 25 V 470 uF 8 x 12 mm LS=3.5 mm Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 470µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$410.00
USD
Quantity
Web Price
1
$0.99
40
$0.88
125
$0.845
300
$0.82
1,000+
$0.79
Product Variant Information section