text.skipToContent text.skipToNavigation

Manufacturer Part #

4SVP150MX

150µF 4V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 2000 Hrs @ 105°

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2149
Product Specification Section
Panasonic 4SVP150MX - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 120µA
Dissipation Factor: 0.12%
Ripple Current: 1810mA
Operating Temp Range: -55°C to +105°C
Dimension: L  6.6mm x W  6.6mm x H  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$545.00
USD
Quantity
Web Price
1,000
$0.545
2,000
$0.53
3,000
$0.525
4,000
$0.52
5,000+
$0.505