text.skipToContent text.skipToNavigation

Manufacturer Part #

50SVPF10M

SVPF Series 10 µF 50 V +105°C SMT Aluminum Polymer Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.04Ω
Leakage Current: 100A
Ripple Current: 2500A
Operating Temp Range: -55°C to +105°C
Dimension: L  5.9mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.30
USD
Quantity
Web Price
1
$1.30
50
$0.865
100
$0.805
250
$0.73
500+
$0.675