text.skipToContent text.skipToNavigation

Manufacturer Part #

50SVPK120M

SVPK Series 50 v 120 uf 125'c 10x12.6mm Low ESR SMD OS-CON Aluminum Polymer

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Leakage Current: 1200µA
Dissipation Factor: 0.12%
Ripple Current: 4.3A
Operating Temp Range: -55°C to +125°C
Dimension: L  12.6mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$3.15
USD
Quantity
Web Price
1
$3.15
5
$2.66
25
$2.25
50
$2.09
100+
$1.94