text.skipToContent text.skipToNavigation

Manufacturer Part #

687AVG025MGBJ

AVG Series 25 V 680 uF Ø10 x 12 mm LS=5 mm Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 680µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  12mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
600
Multiple Of:
200
Total
$732.00
USD
Quantity
Web Price
1
$1.52
30
$1.35
100
$1.29
200
$1.26
500+
$1.22
Product Variant Information section