text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVP100M

SVP Series 6.3 V 100 uF Ø6.3 x 5.9 mm OS-Con SMT Polymer Aluminum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$570.00
USD
Quantity
Web Price
1,000
$0.57
2,000
$0.46
3,000+
$0.455