text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVP330M

SVP Series 6.3 V 330 uF 105°C 2 k Hrs SMT OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic 6SVP330M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 416µA
Ripple Current: 3700mA
Operating Temp Range: -55°C to +105°C
Dimension: L  8mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$580.00
USD
Quantity
Web Price
500
$0.595
1,000
$0.58
1,500
$0.57
2,000
$0.565
2,500+
$0.55
Product Variant Information section