text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVPC220M

SVPC Series 6.3 V 220 uF Ø 6.3 x 5.9 mm Surface Mount Polymer Aluminum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  5.9mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
975
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.93
USD
Quantity
Web Price
1
$0.93
50
$0.575
100
$0.53
250
$0.47
500+
$0.435