text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVPE150M

SVPE Series 6.3 V 150 uF 105°C 2 k Hrs SMT OS-CON Aluminum Polymer Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 12mΩ
Leakage Current: 500µA
Ripple Current: 3520mA
Operating Temp Range: -55°C to +105°C
Dimension: L  6mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,941
Web Price:
$0.93 USD Each
Total
$8.86
USD
Cost Per Unit
$4.43

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.