text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVPE220MW

SVPE Series 6.3 V 220 uF Ø5 x 6mm OS-CON Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1923
Product Specification Section
Panasonic 6SVPE220MW - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  6mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
191
USA:
191
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.86
USD
Quantity
Web Price
1
$0.86
10
$0.765
50
$0.70
200
$0.645
750+
$0.59