text.skipToContent text.skipToNavigation

Manufacturer Part #

80SXV47M

SXV Series 80 v 47 uf 125'c 10x12.6mm Low ESR SMD Os-Con Aluminum Polymer

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 80V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 28mΩ
Leakage Current: 188µA
Dissipation Factor: 0.12%
Ripple Current: 0.98A
Operating Temp Range: -55°C to +125°C
Dimension: L  12.6mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,200
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$680.00
USD
Quantity
Web Price
400
$1.70
800+
$1.36