text.skipToContent text.skipToNavigation

Manufacturer Part #

827ULR6R3MFF

ULR Series 6.3 v 820 uf 105'c 8x8mm Ls=3.5m Low ESR High RC Radial Bulk Polymer

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 820µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  8mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$2,190.00
USD
Quantity
Web Price
1
$0.455
100
$0.40
250
$0.39
750
$0.375
2,000+
$0.365
Product Variant Information section