text.skipToContent text.skipToNavigation

Manufacturer Part #

APSA100ELL680MFA5G

PSA Series 10 V 100 uF Ø 6.3 x 9.8 mm Radial Polymer Aluminum Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 68µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Ripple Current: 2.82A
Operating Temp Range: -55°C to +105°C
Dimension: L  10.5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Stock:
14,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$750.00
USD
Quantity
Web Price
2,000
$0.375
4,000+
$0.30
Product Variant Information section