text.skipToContent text.skipToNavigation

Manufacturer Part #

APSC160ETD271MHB5S

PSC Series 16 V 270 uF ±20 % 8 x 13 mm LS=3.5 mm Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 270µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  13mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,400.00
USD
Quantity
Web Price
1,000+
$0.70
Product Variant Information section