text.skipToContent text.skipToNavigation

Manufacturer Part #

APSE2R5ETD821MF08S

PSE Series 2.5 V 820 uF ±20% 6.3 x 8 mm LS=2.5 mm Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 820µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  8mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$640.00
USD
Quantity
Web Price
2,000+
$0.32
Product Variant Information section