text.skipToContent text.skipToNavigation

Manufacturer Part #

APSG160ELL222MJ20S

PSG Series 16 V 2200 uF 105°C Ø10 x 20 mm LS=5 mm Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
United Chemi-Con APSG160ELL222MJ20S - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 2200µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 8mΩ
Ripple Current: 8.1A
Operating Temp Range: -55°C to +105°C
Lead Spacing: 5mm
Dimension: L  21.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,390.00
USD
Quantity
Unit Price
2,000+
$0.695
Product Variant Information section