text.skipToContent text.skipToNavigation

Manufacturer Part #

APXA100ARA331MJ80G

PXA Series Ø 10 x 7.7 mm 10 V 330 uF Conductive Polymer Aluminum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 10V
Dimension: L  7.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.56
USD
Quantity
Web Price
1
$2.56
25
$1.99
50
$1.88
100
$1.79
250+
$1.66