text.skipToContent text.skipToNavigation

Manufacturer Part #

APXA2R5ARA102MJ80G

PXA Series Ø 10 x 7.7 mm 2.5 V 1000 uF Conductive Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con APXA2R5ARA102MJ80G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1000µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  7.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$525.00
USD
Quantity
Unit Price
500
$1.05
1,000
$1.06
1,500+
$1.05
Product Variant Information section