text.skipToContent text.skipToNavigation

Manufacturer Part #

APXA6R3ARA151MH70G

PXA Series 6.3 V 150 uF 15 K Hrs 105°C SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Ripple Current: 3.02A
Operating Temp Range: -55°C to +105°C
Dimension: L  6.7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,240.00
USD
Quantity
Web Price
1,000+
$1.24
Product Variant Information section