text.skipToContent text.skipToNavigation

Manufacturer Part #

APXA6R3ARA331MJ80G

PXA Series Ø 10 x 7.7 mm 6.3 V 330 uF SMT Conductive Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,600.00
USD
Quantity
Web Price
500+
$1.60
Product Variant Information section