text.skipToContent text.skipToNavigation

Manufacturer Part #

APXE100ARA331MH80G

PXE Series 10 V 330 uF 20% Ø8 x 7.7 mm SMT Polymer Aluminum Solid Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$319.50
USD
Quantity
Web Price
900+
$0.355
Product Variant Information section