text.skipToContent text.skipToNavigation

Manufacturer Part #

APXE100ARA391MHA0G

PXE Series 10 V 390 UF 105 'C 20 % Polymer SMD Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 390µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$2,350.00
USD
Quantity
Web Price
500+
$0.235
Product Variant Information section