text.skipToContent text.skipToNavigation

Manufacturer Part #

APXE160ARA331MJA0G

PXE Series 16 V 330 uF 105°C 10x10mm SMT Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  10.3mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,095.00
USD
Quantity
Web Price
500+
$2.19
Product Variant Information section