text.skipToContent text.skipToNavigation

Manufacturer Part #

APXE2R5ARA122MJ80G

PXE Series Ø 10 x 7 mm 2.5 V 1200 uF SMT Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con APXE2R5ARA122MJ80G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1200µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$590.00
USD
Quantity
Unit Price
500
$1.18
1,000
$1.17
1,500+
$1.16
Product Variant Information section