text.skipToContent text.skipToNavigation

Manufacturer Part #

APXE6R3ARA121ME61G

PXE Series Ø 5 x 5.8 mm 6.3 V 120 uF SMT Conductive Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con APXE6R3ARA121ME61G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 120µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.00
USD
Quantity
Unit Price
1,000
$0.565
2,000
$0.555
3,000+
$0.55
Product Variant Information section