text.skipToContent text.skipToNavigation

Manufacturer Part #

APXF100ARA271MF61G

PXF Series 10 V 270 uF ±20 % 5.8 x 6.3 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con APXF100ARA271MF61G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 270µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.00
USD
Quantity
Unit Price
1,000
$0.172
2,000
$0.169
3,000
$0.168
5,000
$0.166
10,000+
$0.163
Product Variant Information section