text.skipToContent text.skipToNavigation

Manufacturer Part #

APXH200ARA220MF60G

PXH Series Ø 6.3 x 5.7 mm 20 V 22 uF Conductive Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  5.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,020.00
USD
Quantity
Web Price
1,000+
$1.02
Product Variant Information section