Manufacturer Part #
APXS100ARA151MH70G
PXS Series 150 uF 10 V 105°C 5 kHrs SMT Aluminum Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con APXS100ARA151MH70G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con APXS100ARA151MH70G - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 150µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 30mΩ |
| Ripple Current: | 2.76A |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 7mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.645
2,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount