text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.39
Total:

$1,170.00

USD
Attributes
Attributes Table
Type Solid Chip
Capacitance 33µF
Rated Voltage 6.3V
Tolerance (%) ±20%
Case Size 2917 (7343 Metric)