text.skipToContent text.skipToNavigation

Manufacturer Part #

ECASD60J157M010K00

ECAS Series 6.3 V 150 uF 2917 Case Size Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,200.00
USD
Quantity
Web Price
2,500+
$0.88
Product Variant Information section