text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.05
250 $1.29
500 $1.22
750 $1.18
1,500+ $1.11
Total:

$4.10

USD
Attributes
Attributes Table
Type Solid Chip
Capacitance 220µF
Rated Voltage 6.3V
Tolerance (%) ±20%
Case Size 2917 (7343 Metric)