text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0G151R

SP-CAP CX Series 4 V 150 uF 7.3 x 4.3 x 1.9 mm SMT Polymer Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 150µF
Rated Voltage: 4V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,750
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$1.20
USD
Quantity
Web Price
1
$1.20
50
$0.825
100
$0.775
500
$0.665
1,500+
$0.60